
DPDT toggle switch featuring a black brass actuator with a standard round design and 12.45mm length. Offers silver contacts with silver plating, rated for 5A at 120V AC and 28V DC, with an electrical life of 100,000 cycles. Suitable for panel mounting with solder termination and a straight orientation. Operates within a temperature range of -30°C to 85°C, available in illuminated and non-illuminated configurations.
ITT 7201SDZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SDZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.