DPDT toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. Offers a 100,000 cycle electrical life with silver contacts and silver plating. Mounts via panel, vertical, or brackets, with PC pin termination. Actuator is standard round brass with chrome plating, measuring 10.67mm. Operating temperature range is -30°C to 85°C.
ITT 7201SHAV2QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 40.42mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SHAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.