DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 10.67mm length. Offers a 5A current rating and 250V AC / 28V DC maximum voltage ratings. Contact material is silver with gold, silver, and nickel plating options. Designed for panel mounting with PC pin termination and an electrical life of 100,000 cycles. Operates within a -30°C to 85°C temperature range and supports illuminated or non-illuminated configurations.
ITT 7201SHCGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201SHCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.