DPDT toggle switch featuring a round, anti-rotation brass lever with chrome plating and a 10.67mm actuator length. Offers quick connect termination and a 5A current rating at 250VAC/28VDC. Designed for panel mounting with threads, this switch boasts a 12.7mm length and 11.81mm depth, with silver contacts plated in gold and silver for enhanced conductivity. Rated for 100,000 electrical cycles and IP67, it operates reliably between -30°C and 85°C.
ITT 7201SPCWZ3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201SPCWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.