DPDT toggle switch featuring a brass, chrome-plated anti-rotation actuator with a 12.45mm length. Contact material is copper alloy with gold and nickel plating, offering an electrical life of 100,000 cycles. Rated for 20V AC and 20V DC, this switch mounts via through-hole and brackets with PC pin termination. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
ITT 7201SPD9V4BE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SPD9V4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.