DPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a 10.16mm brass, chrome-plated anti-rotation actuator and PC pin termination. Offers 100,000 electrical cycles, silver contacts with gold and nickel plating, and operates between -30°C and 85°C. Panel mountable, available in illuminated and non-illuminated configurations.
ITT 7201SPH3CGE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SPH3CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.