DPDT toggle switch featuring a straight, panel-mount orientation with a 10.67mm brass, chrome-plated anti-rotation actuator. Offers a 5A current rating at 250V AC or 28V DC, with silver contacts plated in gold and silver for enhanced conductivity. Designed for 100,000 electrical cycles, this switch supports both illuminated and non-illuminated options with solder termination.
ITT 7201SPHZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201SPHZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.