DPDT toggle switch featuring a black brass anti-rotation actuator with a 10.67mm length. Offers silver contacts with gold and silver plating, rated for 5A and up to 250V AC / 28V DC. Designed for panel mounting with vertical brackets and PC pin termination, this illuminated or non-illuminated switch boasts an electrical life of 100,000 cycles and operates between -30°C and 85°C.
ITT 7201SPY3AV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SPY3AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.