DPDT toggle switch featuring a 10.67mm brass, chrome-plated anti-rotation actuator. Contacts are copper alloy with gold and nickel plating, rated for 20V AC/DC and 100,000 electrical cycles. Mounting options include through-hole, vertical, and brackets. Operating temperature range is -30°C to 85°C. Available in illuminated and non-illuminated configurations with PC pin terminations.
ITT 7201SPY9AV2BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 40.26mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SPY9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.