DPDT toggle switch with PC pins and bracket mounting. Features a 5A current rating at 250VAC/28VDC, silver contacts, and a brass, chrome-plated round lever. Operates within a -30°C to 85°C temperature range with an electrical life of 100,000 cycles. This through-hole mount switch offers a right-angle orientation and supports both illuminated and non-illuminated configurations.
ITT 7201SY9AME technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Current Rating | 5A |
| Depth | 36.71mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201SY9AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.