
DPDT toggle switch featuring PC pins for termination and a standard round brass, chrome-plated lever. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. Designed for PC mounting with threads, this switch provides a straight orientation and is suitable for both illuminated and non-illuminated applications.
ITT 7201SYCLE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Lead, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201SYCLE to view detailed technical specifications.
No datasheet is available for this part.
