DPDT toggle switch featuring a 5A current rating and 250VAC/28VDC maximum voltage. Offers a 100,000 cycle electrical life with silver contacts and silver plating. Includes a 10.67mm brass, chrome-plated standard round actuator and wire wrap termination. Suitable for panel mounting with straight orientation and operates within a -30°C to 85°C temperature range.
ITT 7201SYW3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201SYW3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.