DPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a straight, standard round brass actuator with chrome plating, measuring 10.67mm in length. Contacts are copper alloy with gold and nickel plating, offering an electrical life of 100,000 cycles. Designed for panel mounting with wire wrap termination and operates within a temperature range of -30°C to 85°C.
ITT 7201SYWBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201SYWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.