DPDT toggle switch featuring a straight, standard round brass actuator with chrome plating and a 10.67mm length. This panel-mount switch offers On-On functionality with a 5A rating at 20V AC/DC. Contact material is a gold-plated copper alloy, ensuring reliable performance over 100,000 electrical cycles. Operating temperature range is -30°C to 85°C, with solder termination.
ITT 7201SYZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Height | 12.7mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.