DPDT toggle switch with solder lug termination, featuring a 5A current rating at 250VAC and 28VDC. This non-illuminated switch offers an ON-ON function and a straight, panel mount orientation with a threaded bushing. It boasts a silver contact material and plating, with an electrical life of 100,000 cycles. The brass, standard round actuator measures 10.67mm in length. Operating temperature range is -30°C to 85°C.
ITT 7201SYZQES technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201SYZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.