DPDT toggle switch featuring a standard round brass, chrome-plated actuator with a 12.37mm length. Offers silver contacts with silver plating, rated for 5A at 250VAC / 28VDC, with an electrical life of 100,000 cycles. Mounts via panel or brackets and terminates with PC pins. Operates within a temperature range of -30°C to 85°C.
ITT 7201T1AQE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201T1AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.