DPDT toggle switch featuring a standard round, brass chrome-plated lever with a 12.37mm actuator length. This panel-mount switch offers solder lug termination with gold and nickel plated copper alloy contacts, rated for 20VAC and 20VDC at 0.4VA, with an electrical life of 100,000 cycles. Designed for straight orientation, it operates within a -30°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
ITT 7201T1CWZBE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201T1CWZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.