DPDT toggle switch featuring a straight, standard round brass actuator with chrome plating and a 12.37mm length. Offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating, with a 120V AC rating. Contact material is silver with silver plating, providing an electrical life of 100,000 cycles. Designed for panel mounting with solder termination, this switch is rated IP67, waterproof, and dust-tight, operating between -30°C and 85°C. Available in illuminated and non-illuminated configurations.
ITT 7201T1CWZQE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201T1CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.