
DPDT toggle switch featuring a straight, panel-mount orientation with a black, brass, standard round actuator. Offers a 5A current rating and 100,000 electrical cycles, with silver contacts and plating. Rated for 250V AC maximum and 28V DC, with an AC voltage rating of 120V and DC rated voltage of 28V. This illuminated or non-illuminated switch boasts IP67, waterproof, and dust-tight ratings, operating between -30°C and 85°C, with solder termination.
ITT 7201T1CWZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201T1CWZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
