DPDT toggle switch featuring PC pins for PC mounting with threads. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling. The switch has a 100,000 cycle electrical life and a straight, PC pin termination. Actuator is brass with chrome plating, 12.37mm length, and anti-rotation design. Contact material is copper alloy with gold/nickel plating.
ITT 7201T1PCBE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201T1PCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.