DPDT toggle switch featuring a straight, standard round brass actuator with chrome plating, measuring 12.37mm in length. Offers a 5A current rating and a silver contact material with silver plating. Designed for panel mounting with quick connect termination, it operates across a temperature range of -30°C to 85°C and supports AC voltage ratings of 120V and 250V, with a DC rating of 28V. Electrical life is rated at 100,000 cycles, with options for illuminated or non-illuminated configurations.
ITT 7201T1Z3QE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201T1Z3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.