DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 17.45mm length. Offers a 5A current rating and 250V AC / 28V DC maximum voltage ratings. Contact material is silver with silver plating, providing an electrical life of 100,000 cycles. Mounts via panel or brackets with PC pin termination. Available in illuminated and non-illuminated configurations.
ITT 7201TAQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 46.49mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201TAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.