DPDT toggle switch with a straight, standard round brass chrome-plated actuator measuring 17.45mm. Features copper alloy contacts with gold and nickel plating, offering 100,000 electrical cycles. Rated for 20V AC/DC, this panel-mount switch operates between -30°C and 85°C and boasts IP67, waterproof, and dust-tight ratings. Termination is via PC pins, and it supports both illuminated and non-illuminated configurations.
ITT 7201TCWV3BE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201TCWV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.