DPDT toggle switch with a straight, standard round black brass actuator measuring 17.45mm. Features silver contacts with gold, silver, and nickel plating, offering an electrical life of 100,000 cycles. Rated for 250V AC maximum and 28V DC, with an AC voltage rating of 120V and DC rated voltage of 28V. Operates within a temperature range of -30°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Termination is via PC pin, suitable for panel or bracket mounting, and is RoHS compliant.
ITT 7201TCWV3GE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201TCWV3GE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.