DPDT toggle switch with a 5A current rating and 250VAC/28VDC maximum voltage ratings. Features silver contacts and termination via quick connect. Designed for panel mounting with a straight orientation and a standard round brass, chrome-plated actuator measuring 17.45mm. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Rated IP67 for waterproof and dust-tight protection, this RoHS compliant component is available in illuminated and non-illuminated options.
ITT 7201TCWZ3QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201TCWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.