DPDT toggle switch featuring a standard round brass, chrome-plated actuator with a 17.45mm length. Offers 5A current rating at 120V AC and 28V DC, with silver contacts and silver plating for reliable conductivity. Designed for panel mounting with wire wrap termination, this switch provides an On-On function and boasts an electrical life of 100,000 cycles. Operating temperature range spans from -30°C to 85°C, with RoHS compliance.
ITT 7201TW5QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201TW5QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.