DPDT Toggle Switch with ON-ON function, featuring a standard round brass, chrome-plated lever and solder lug termination. This non-illuminated switch offers a 5A max current rating at 250VAC/28VDC, with a 0.4VA rating and an electrical life of 100,000 cycles. It is designed for panel mounting with threads and operates within a temperature range of -30°C to 85°C. Contact material is silver with gold, silver, and nickel plating.
ITT 7201TZGI technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201TZGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.