DPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 17.88mm in length. This illuminated or non-illuminated switch offers a 5A current rating at 250V AC (120V AC) and 28V DC, with a silver contact material and plating. Designed for panel or bracket mounting with right-angle orientation and PC pin termination, it boasts an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is suitable for demanding applications.
ITT 7203K2CWAQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203K2CWAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.