DPDT toggle switch featuring a locking lever actuator with a 17.88mm natural aluminum and brass construction. Rated for 5A at 120V AC and 28V DC, this switch offers an electrical life of 40,000 cycles. Contact material is silver with silver plating, and termination is via PC pin. The switch is panel-mounted, straight oriented, and boasts IP67, waterproof, and dust-tight ratings. Illumination is available in both illuminated and non-illuminated options, with operating temperatures ranging from -30°C to 85°C.
ITT 7203K2CWCQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203K2CWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.