DPDT toggle switch with a straight, standard round brass actuator plated in chrome, featuring silver contacts and termination. Rated for 5A at 120V AC and 28V DC, with an electrical life of 40,000 cycles. Offers illuminated or non-illuminated options and panel mounting. This switch is IP67 rated, waterproof, and dust-tight, operating within a temperature range of -30°C to 85°C.
ITT 7203L1CWZQE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203L1CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.