DPDT toggle switch with ON-OFF-ON function, featuring a round, black brass lever with anti-rotation design. Rated for 5A at 250VAC and 28VDC, with silver contacts and gold/silver plating. Offers a straight, panel-mount orientation with solder lug termination and a 12.7mm length. Electrical life of 40,000 cycles, operating temperature range of -30°C to 85°C.
ITT 7203L1PH3ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.75mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203L1PH3ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.