
DPDT toggle switch with On-Off-On function, featuring a 5A current rating and 250V AC / 28V DC maximum voltage rating. This right-angle, panel-mount switch utilizes silver contacts with silver plating and offers an electrical life of 40,000 cycles. Actuator is brass with chrome plating, measuring 15.75mm in length. Available in illuminated and non-illuminated options, with PC pin termination.
ITT 7203L2DAQE technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203L2DAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.