DPDT toggle switch with a straight, flat anti-rotation thermoplastic actuator in red. Features silver contacts and plating, rated for 5A at 250VAC/28VDC, with an electrical life of 40,000 cycles. This panel-mount switch offers On-Off-On functionality and is illuminated or non-illuminated. It is IP67 rated, waterproof, dust-tight, RoHS compliant, and terminates via solder.
ITT 7203L42CWZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203L42CWZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.