DPDT toggle switch with solder termination, featuring a 21.29mm thermoplastic flat anti-rotation actuator. Offers a 5A max current rating and 250V AC / 28V DC max voltage rating. Contact material is silver with gold, silver, and nickel plating options, providing an electrical life of 40,000 cycles. Panel mountable, this switch operates between -30°C and 85°C and supports illuminated or non-illuminated configurations.
ITT 7203L42H3ZGE3 technical specifications.
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203L42H3ZGE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.