DPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 5.08mm length. Rated for 5A at 250VAC (120VAC also specified) and 28VDC, with an electrical life of 40,000 cycles. Contacts are silver with silver plating, and the switch offers both illuminated and non-illuminated options. Designed for panel mounting with solder termination, this waterproof and dust-tight (IP67) switch operates between -30°C and 85°C.
ITT 7203MCWZQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7203MCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.