DPDT toggle switch with an On-Off-On function, featuring gold and nickel plated copper alloy contacts. This illuminated or non-illuminated switch offers a 20V AC/DC voltage rating and a 40,000 cycle electrical life. It includes a standard round brass, chrome-plated actuator with a 6.86mm length and mounts via through-hole or brackets. Operating between -30°C and 85°C, this RoHS compliant component utilizes PC pin termination.
ITT 7203MD9V2BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203MD9V2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.