DPDT toggle switch with a standard round, chrome-plated brass actuator measuring 6.86mm. Features gold and nickel plated copper alloy contacts, offering 40,000 electrical cycles. Operates within a -30°C to 85°C temperature range with a 20V AC/DC voltage rating. Mounts via through-hole or brackets, with PC pin termination. Available in illuminated and non-illuminated configurations.
ITT 7203MD9V31BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203MD9V31BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.