DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 6.86mm length. Offers a 5A current rating and 250V AC / 28V DC maximum voltage ratings. Contact material is silver with silver plating, providing an electrical life of 40,000 cycles. Mounting options include through-hole and brackets, with PC pin termination. Operates within a temperature range of -30°C to 85°C and supports both illuminated and non-illuminated configurations.
ITT 7203MD9V31QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203MD9V31QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.