DPDT toggle switch featuring a standard round brass, chrome-plated actuator with a 6.86mm length. Offers a 5A current rating at 250V AC and 28V DC, with a 120V AC rating. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 40,000 cycles. Mounting options include panel and brackets, with PC pin termination. Operating temperature range is -30°C to 85°C, and the switch is RoHS compliant.
ITT 7203MDAGE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 31.12mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203MDAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.