
DPDT toggle switch featuring a standard round actuator with a 6.86mm brass, chrome-plated body. Offers gold and nickel contact plating on a copper alloy base, with a 20V AC/DC voltage rating. This switch provides an On-Off-On function and PC pin termination, suitable for panel mounting. Rated for 40,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT 7203MDV3BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203MDV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
