
DPDT toggle switch featuring an ON-OFF-ON function and PC pin termination for PC mounting with threads. This switch boasts a 5A maximum current rating and 20VAC/20VDC voltage rating, with a gold/tin/lead/nickel contact plating on a copper alloy contact material. Designed for durability, it offers an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range, with IP67, waterproof, and dust-tight ratings. The anti-rotation brass, chrome-plated round lever has a 5.08mm actuator length.
ITT 7203MPCWCKE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203MPCWCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
