DPDT toggle switch featuring a straight, anti-rotation brass actuator with chrome plating and a 6.86mm length. Offers silver contacts with gold and silver plating, rated for 5A at 120V AC and 28V DC, with a maximum AC voltage of 250V. This panel-mount switch provides an On-Off-On function and quick connect termination, boasting an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, it is available in illuminated and non-illuminated configurations.
ITT 7203MPDZ3QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203MPDZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.