DPDT toggle switch with a straight, panel-mount orientation and solder termination. Features a 21.33mm flat, anti-rotation brass and chrome actuator. Offers a 5A current rating with a 40,000 cycle electrical life, supporting up to 250V AC and 28V DC. Contact material is silver with gold and silver plating, and the switch is RoHS compliant and lead-free. Rated IP67 for waterproof and dust-tight operation.
ITT 7203P1CWZQE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203P1CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.