DPDT toggle switch featuring an On-Off-On function and PC pin termination. Offers a 20V AC/DC voltage rating with a 40,000 cycle electrical life. Constructed with a brass, chrome-plated flat anti-rotation actuator and copper alloy contacts with gold/nickel plating. Panel and bracket mountable, operating between -30°C and 85°C.
ITT 7203P1DABE technical specifications.
| Actuator Length | 23.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 47.37mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203P1DABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.