DPDT toggle switch featuring a straight, panel-mount orientation with solder termination. This illuminated or non-illuminated switch offers an On-Off-On function, a flat anti-rotation black brass actuator, and copper alloy contacts with gold and nickel plating. Rated for 20V AC/DC, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7203P1YZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203P1YZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.