DPDT toggle switch featuring a straight, panel-mount orientation with a 21.33mm brass, chrome-plated flat anti-rotation actuator. Offers a 5A current rating and 40,000 electrical cycles, with silver contacts and gold/silver plating. Supports AC voltage ratings up to 250V (120V specified) and DC voltage ratings up to 28V. Operates within a temperature range of -30°C to 85°C, with solder termination and available in illuminated or non-illuminated configurations. RoHS compliant.
ITT 7203P1YZQI technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203P1YZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.