DPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, designed for panel mounting with threaded hardware. This switch offers a 5A current rating at 250VAC or 28VDC, with silver contacts and gold/silver plating for enhanced conductivity. It provides an ON-OFF-ON function and a wire wrap termination for secure connections. Rated IP67 for waterproof and dust-tight operation, it functions across a temperature range of -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7203P3CWW3QE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203P3CWW3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.