DPDT toggle switch featuring an On-Off-On function and PC pin termination. This illuminated or non-illuminated switch boasts a brass, chrome-plated flat anti-rotation actuator with a 13.21mm length. Contact material is a gold and nickel plated copper alloy, offering an electrical life of 40,000 cycles. Rated for 20V AC/DC, it operates within a temperature range of -30°C to 85°C and is RoHS compliant. Mounting options include through-hole and brackets.
ITT 7203P3D9V3BE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203P3D9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.