DPDT toggle switch featuring a straight, panel-mount orientation with solder termination. Offers a 5A current rating and a 40,000-cycle electrical life. Contact material is silver with gold and silver plating, supporting AC voltage ratings up to 250V and DC up to 28V. The black brass actuator is flat and anti-rotation, with an 11.43mm length. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7203P3YZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203P3YZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.