DPDT toggle switch featuring a straight, flat anti-rotation actuator with an 8.13mm brass, chrome-plated length. Contacts are copper alloy with gold and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20V AC and 20V DC, this switch operates within a temperature range of -30°C to 85°C. Mounting is via through-hole PC pins, and it supports both illuminated and non-illuminated configurations.
ITT 7203P4D9CBE technical specifications.
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203P4D9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.